- RS Stock No.:
- 232-0774
- Mfr. Part No.:
- L213-4080008MRH001
- Manufacturer:
- Lumileds
View all LED Strip Lights
22 In stock for delivery within 2 working days
Price Each
€11.77
(exc. VAT)
€14.48
(inc. VAT)
units | Per unit |
1 - 4 | €11.77 |
5 - 9 | €11.53 |
10 + | €10.99 |
- RS Stock No.:
- 232-0774
- Mfr. Part No.:
- L213-4080008MRH001
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON XR-5050 SQR MATRIX module,4000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Specifications
Attribute | Value |
LED Colours | White |
Strip Length | 223mm |
Strip Width | 49.5mm |
Voltage Rating | 22.2V dc |
Series | LUXEON XR-5050 SQR |