- RS Stock No.:
- 232-0773
- Mfr. Part No.:
- L213-4080008MRH001
- Manufacturer:
- Lumileds
View all LED Strip Lights
20 In stock for delivery within 2 working days
Price Each (In a Tray of 20)
€9.641
(exc. VAT)
€11.858
(inc. VAT)
units | Per unit | Per Tray* |
20 - 80 | €9.641 | €192.82 |
100 - 180 | €8.957 | €179.14 |
200 - 480 | €8.262 | €165.24 |
500 + | €7.578 | €151.56 |
*price indicative |
- RS Stock No.:
- 232-0773
- Mfr. Part No.:
- L213-4080008MRH001
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LUXEON XR-5050 SQR MATRIX module,4000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Specifications
Attribute | Value |
LED Colours | White |
Strip Length | 223mm |
Strip Width | 49.5mm |
Voltage Rating | 22.2V dc |
Series | LUXEON XR-5050 SQR |