RAFI 24V dc White LED Strip
- RS Stock No.:
- 288-4183
- Distrelec Article No.:
- 110-58-324
- Mfr. Part No.:
- 5.05.511.747/1200
- Manufacturer:
- RAFI
Price Each**
€13.53
(exc. VAT)
€16.64
(inc. VAT)
Temporarily out of stock - back order for despatch 14-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.53 |
**price indicative
- RS Stock No.:
- 288-4183
- Distrelec Article No.:
- 110-58-324
- Mfr. Part No.:
- 5.05.511.747/1200
- Manufacturer:
- RAFI
Related links
- RAFI 24V dc Green LED Strip
- PowerLED 24V dc White LED Strip Light, 5m Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 4020mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip Light, 500mm Length
- Osram 24V dc White LED Strip, 50mm Length