PowerLED 24V White LED Strip Light, 3000K Colour Temp, 5m Length
- RS Stock No.:
- 773-6920
- Mfr. Part No.:
- F10-W5050-24-60-IP65
- Manufacturer:
- PowerLED
Bulk discount available
Subtotal (1 unit)*
€258.21
(exc. VAT)
€317.60
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 1 | €258.21 |
2 - 4 | €242.56 |
5 + | €211.28 |
*price indicative
- RS Stock No.:
- 773-6920
- Mfr. Part No.:
- F10-W5050-24-60-IP65
- Manufacturer:
- PowerLED
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PowerLED | |
LED Colours | White | |
Strip Length | 5m | |
Strip Width | 10mm | |
Voltage Rating | 24V | |
Number of LEDs per Metre | 60 | |
Colour Temperature | 3000K | |
IP Rating | IP65 | |
Flexible/Rigid | Flexible | |
Select all | ||
---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 3000K | ||
IP Rating IP65 | ||
Flexible/Rigid Flexible | ||
Related links
- PowerLED 24V White LED Strip Light 5m Length
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 12V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 100mm Length
- PowerLED 24V dc RGBW LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 500mm Length
- PowerLED 24V dc White LED Strip Light 3.5m Length