- RS Stock No.:
- 773-6914
- Mfr. Part No.:
- F10-C3528-12-60-IP65
- Manufacturer:
- PowerLED
15 In stock for delivery within 2 working days
Added
Price Each
€97.72
(exc. VAT)
€120.20
(inc. VAT)
Units | Per unit |
1 - 1 | €97.72 |
2 - 4 | €95.78 |
5 + | €93.89 |
- RS Stock No.:
- 773-6914
- Mfr. Part No.:
- F10-C3528-12-60-IP65
- Manufacturer:
- PowerLED
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerLED IP65 Energy Saving LED Flexi Strips
This range of IP65 rated flexible LED strips from PowerLED provide an energy efficient, low temperature source of lighting. Measuring 5 m in length, these flexible LED strips can be used as a whole reel or can be cut into shorter strips. This flexibility is ideal for various applications such as; accent lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting and display cabinet lighting.
Energy saving compact LED strip with SMD LED technology
Water resistant to IP65 level
50000 hours working life
High reliability and efficiency
Cut every 100 mm (12 V white LED strips (773-6914 and 773-6917) are cut every 50 mm)
Wide beam angle: 120°
Flexible LED Strips, PowerLED
Water resistant to IP65 level
50000 hours working life
High reliability and efficiency
Cut every 100 mm (12 V white LED strips (773-6914 and 773-6917) are cut every 50 mm)
Wide beam angle: 120°
Flexible LED Strips, PowerLED
Note
You need an LED driver to power your flexible LED strip. Please note this is not included.
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Strip Width | 10mm |
Voltage Rating | 12V dc |
Number of LEDs per Metre | 60 |
Colour Temperature | 6000K |
IP Rating | IP65 |
Flexible/Rigid | Flexible |