Intelligent LED Solutions 24V Blue LED Strip, 3000K Colour Temp, 150 mm Length
- RS Stock No.:
- 877-7020
- Mfr. Part No.:
- ILS-P516-0150-DEBL-SC201.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€26.44
(exc. VAT)
€32.52
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.44 |
*price indicative
- RS Stock No.:
- 877-7020
- Mfr. Part No.:
- ILS-P516-0150-DEBL-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Blue | |
| Product Type | LED Strip | |
| Strip Length | 150mm | |
| Strip Width | 20mm | |
| Voltage | 24V | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux lm/m | 234lm/m | |
| Flexible/Rigid | Rigid | |
| Series | ILS | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Blue | ||
Product Type LED Strip | ||
Strip Length 150mm | ||
Strip Width 20mm | ||
Voltage 24V | ||
Colour Temperature 3000K | ||
Typical Luminous Flux lm/m 234lm/m | ||
Flexible/Rigid Rigid | ||
Series ILS | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
DURIS P5 LED Strips
This family of LED strips from Intelligent LED Solutions (ILS) feature the DURIS P5 deep blue LEDs from OSRAM Opto Semiconductors. The DURIS P5 low/mid power LEDs are ideal for use in linear luminaires due to a uniform light distribution from a compact package.
Designed to work with linear remote phosphor lenses, the DURIS P5 LED strips offer a homogeneous light output without any spotting. The combination of a blue light engine and remote phosphor lens creates a white light.
Suitable applications for the DURIS P5 LED strips include; general lighting, decorative lighting, task lighting, shelf lighting and retail/entertainment lighting.
Features of the DURIS P5 LED strips:
16 or 32 LEDs per strip
Deep blue DURIS P5 LEDs
For use with remote phosphor lenses
200 mm wires
Up to 50,000 hours lifetime (to 70% brightness)
Intelligent LED Solutions LED Modules - Strips
Related links
- Intelligent LED Solutions 10.5V 3000K Colour Temp
- Intelligent LED Solutions 24V Green LED Strip 300 mm Length
- Intelligent LED Solutions 24V Red LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc White LED Strip 300 mm Length
- Intelligent LED Solutions 24V dc Hot White LED Strip 300 mm Length
- Intelligent LED Solutions 24V Orange 3000K Colour Temp, 300 mm Length
- Intelligent LED Solutions 320mV Red LED Strip, 3000K Colour Temp
