- RS Stock No.:
- 890-4402
- Mfr. Part No.:
- D0-55-35-1-60-F8-20-FP
- Manufacturer:
- PowerLED
15 In stock for delivery within 2 working days
Added
Price 1 Reel of 1
€51.99
(exc. VAT)
€63.95
(inc. VAT)
Reel(s) | Per Reel |
1 - 1 | €51.99 |
2 - 4 | €50.92 |
5 + | €49.95 |
- RS Stock No.:
- 890-4402
- Mfr. Part No.:
- D0-55-35-1-60-F8-20-FP
- Manufacturer:
- PowerLED
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerLED Chromatic Flexible LED Strips
The Chromatic range from PowerLED is a family of white flexible LED strips. They come in 60, 72 or 120 LED per meter options. These high quality LEDs offer 50,000 hours of life time and are available in a range of different colour temperatures.
The Chromatic flexible LED strips utilise a high grade 3M adhesive back VHB acrylic foam. This enables the user to install the LED strip quickly and easily. Suitable applications include commercial and residential environments.
The Chromatic flexible LED strips utilise a high grade 3M adhesive back VHB acrylic foam. This enables the user to install the LED strip quickly and easily. Suitable applications include commercial and residential environments.
Features of the Chromatic flexible LED strips:
60, 72 or 120 LEDs per metre
3M VHB adhesive back
Part number code definitions:
F8 - 8 mm width
F10 - 10 mm width
20 - IP20 rating
65 - IP65 rating
60, 72 or 120 LEDs per metre
3M VHB adhesive back
Part number code definitions:
F8 - 8 mm width
F10 - 10 mm width
20 - IP20 rating
65 - IP65 rating
Note
You need an LED driver to power your flexible LED strip. Please note this is not included.
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Strip Width | 8mm |
Voltage Rating | 12V dc |
Number of LEDs per Metre | 60 |
Colour Temperature | 3500 → 4500K |
IP Rating | IP20 |
Flexible/Rigid | Flexible |
Series | Chromatic |
- RS Stock No.:
- 890-4402
- Mfr. Part No.:
- D0-55-35-1-60-F8-20-FP
- Manufacturer:
- PowerLED