PowerLED 12V dc Blue, Green, Red, White LED Strip Light, 5m Length
- RS Stock No.:
- 890-4492
- Mfr. Part No.:
- F10-RGBW-12-30-IP20
- Manufacturer:
- PowerLED
Bulk discount available
Subtotal (1 reel of 1 unit)*
€183.13
(exc. VAT)
€225.25
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Reel(s) | Per Reel |
---|---|
1 - 1 | €183.13 |
2 - 4 | €172.48 |
5 + | €160.79 |
*price indicative
- RS Stock No.:
- 890-4492
- Mfr. Part No.:
- F10-RGBW-12-30-IP20
- Manufacturer:
- PowerLED
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PowerLED | |
LED Colours | Blue, Green, Red, White | |
Strip Length | 5m | |
Strip Width | 15mm | |
Voltage Rating | 12V dc | |
Number of LEDs per Metre | 30 | |
IP Rating | IP20 | |
Flexible/Rigid | Flexible | |
Select all | ||
---|---|---|
Brand PowerLED | ||
LED Colours Blue, Green, Red, White | ||
Strip Length 5m | ||
Strip Width 15mm | ||
Voltage Rating 12V dc | ||
Number of LEDs per Metre 30 | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Related links
- PowerLED 12V dc Blue Red 5m Length
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 12V Red LED Strip Light, 5m Length
- PowerLED 12V dc RGB LED Strip Light, 5m Length
- PowerLED 12V White LED Strip Light 5m Length
- PowerLED 12V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5m Length