Better World
Philips Lighting MAS 2900 lm 18.2 W LED Tube Light, T8, 4.92ft (1500mm)
- RS Stock No.:
- 358-944
- Mfr. Part No.:
- 929001922902
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€39.73
(exc. VAT)
€48.87
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €39.73 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 358-944
- Mfr. Part No.:
- 929001922902
- Manufacturer:
- Philips Lighting
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Length Imperial | 4.92ft | |
Length Metric | 1500mm | |
Wattage | 18.2 W | |
Lamp Size | T8 | |
Fluorescent Equivalent Wattage | 58W | |
Lamp Base | G13 ROT | |
Luminosity | 2900 lm | |
Better World Verification | Energy Efficiency Rating D | |
Better World Product | Yes | |
Series | MAS | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Length Imperial 4.92ft | ||
Length Metric 1500mm | ||
Wattage 18.2 W | ||
Lamp Size T8 | ||
Fluorescent Equivalent Wattage 58W | ||
Lamp Base G13 ROT | ||
Luminosity 2900 lm | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Series MAS | ||
Related links
- Philips Lighting MAS 3100 lm 18.2 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3100 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 2700 lm 23 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 2500 lm 23 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MC 3700 lm 25 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3000 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 5600 lm 36 W LED Tube Light 4.92ft (1500mm)