Better World

Philips Lighting MC 3700 lm 25 W LED Tube Light, T8, 4.92ft (1500mm)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
360-943
Mfr. Part No.:
929002210902
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

25 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Lamp Base

G13

Luminosity

3700 lm

Better World Verification

Energy Efficiency Rating D

Better World Product

Yes

Series

MC

Related links