Better World
SHOT LT 3300 lm 22 W LED Tube Light, T8, 5ft (1500mm)
- RS Stock No.:
- 249-2966
- Mfr. Part No.:
- LT15241H
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-2966
- Mfr. Part No.:
- LT15241H
- Manufacturer:
- SHOT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SHOT | |
Length Imperial | 5ft | |
Length Metric | 1500mm | |
Wattage | 22 W | |
Lamp Size | T8 | |
Lamp Base | G13 | |
Fluorescent Equivalent Wattage | 22W | |
Luminosity | 3300 lm | |
Voltage Rating | 220 → 240 V ac | |
Better World Verification | Energy Efficiency Rating D | |
Better World Product | Yes | |
Series | LT | |
Select all | ||
---|---|---|
Brand SHOT | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Wattage 22 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 22W | ||
Luminosity 3300 lm | ||
Voltage Rating 220 → 240 V ac | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Series LT | ||
Related links
- RS PRO 2700 Lm 22 W LED Tube Light 5ft (1550mm)
- SHOT 3600 lm 24 W LED Tube Light 5ft (1500mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light 5ft (1500mm)
- Philips Lighting CorePro 2700 lm 23 W LED Tube Light 5ft (1500mm)
- LEDVANCE ST8V-EM 1980 lm 20 W LED Tube Light 5ft (1500mm)
- LEDVANCE ST8V-EM 2200 lm 20 W LED Tube Light 5ft (1500mm)
- 4lite UK 4L3 3100 lm 22 W LED Tube Light, T8 (1500mm)
- Orbitec LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY 2050 lm 22 W LED Tube Light, T8 (1200mm)