Philips Lighting CorePro 2700 lm 23 W LED Tube Light, T8, 5ft (1500mm)
- RS Stock No.:
- 270-5277
- Mfr. Part No.:
- 929001869602
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€305.35
(exc. VAT)
€375.58
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €305.35 | €30.535 |
*price indicative
- RS Stock No.:
- 270-5277
- Mfr. Part No.:
- 929001869602
- Manufacturer:
- Philips Lighting
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Length Imperial | 5ft | |
Length Metric | 1500mm | |
Wattage | 23 W | |
Lamp Size | T8 | |
Lamp Base | G13 | |
Fluorescent Equivalent Wattage | 58 | |
Luminosity | 2700 lm | |
Colour Rendering | 80 | |
Colour Reference | 840 | |
Colour Temperature | 4000K | |
Dimmable | No | |
Voltage Rating | 240 V ac | |
Life Hours | 30000h | |
Series | CorePro | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Wattage 23 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 58 | ||
Luminosity 2700 lm | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Colour Temperature 4000K | ||
Dimmable No | ||
Voltage Rating 240 V ac | ||
Life Hours 30000h | ||
Series CorePro | ||
Related links
- Philips Lighting CorePro 2700 lm 23 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light 5ft (1500mm)
- Philips Lighting CorePro 2500 lm 23 W LED Tube Light 4.92ft (1500mm)
- SHOT 3600 lm 24 W LED Tube Light 5ft (1500mm)
- SHOT LT 3300 lm 22 W LED Tube Light 5ft (1500mm)
- LEDVANCE ST8V-EM 1980 lm 20 W LED Tube Light 5ft (1500mm)
- LEDVANCE ST8V-EM 2200 lm 20 W LED Tube Light 5ft (1500mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8 (1500mm)