Better World
Sylvania 1100 lm 7.5 W LED Tube Light, T8 (603mm)
- RS Stock No.:
- 288-9642
- Mfr. Part No.:
- 29273
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€29.99
(exc. VAT)
€36.89
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €29.99 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 288-9642
- Mfr. Part No.:
- 29273
- Manufacturer:
- Sylvania
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Length Metric | 603mm | |
Wattage | 7.5 W | |
Lamp Size | T8 | |
Luminosity | 1100 lm | |
Colour Tone | Cool White | |
Better World Verification | Energy Efficiency Rating D | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Length Metric 603mm | ||
Wattage 7.5 W | ||
Lamp Size T8 | ||
Luminosity 1100 lm | ||
Colour Tone Cool White | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Related links
- Sylvania ToLEDo Superia 1100 lm 7.5 W LED Tube Light 2ft
- LEDVANCE 40580 1100 lm 7.5 W LED Tube Light, T8 (600mm)
- Osram ST8PROU 1000 lm 7.5 W LED Tube Light, T8 (602.9mm)
- SHOT 1100 lm 11.6 W LED Tube Light, T8 (1200mm)
- LEDVANCE 40998 1100 lm 7 W LED Tube Light, T8 (600mm)
- Osram SubstiTUBE 1100 lm 6.8 W LED Tube Light, T8 (604mm)
- RS PRO 1100 Lm 9 W LED Tube Light 2ft (658mm)
- Osram ST8FOOD 1100 lm 11.6 W LED Tube Light 4ft (1212mm)