Better World
Sylvania 1800 lm 13.3 W LED Tube Light (1200mm)
- RS Stock No.:
- 288-9715
- Mfr. Part No.:
- 30232
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€10.99
(exc. VAT)
€13.52
(inc. VAT)
In Stock
- 296 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €10.99 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 288-9715
- Mfr. Part No.:
- 30232
- Manufacturer:
- Sylvania
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Length Metric | 1200mm | |
Wattage | 13.3 W | |
Lamp Base | G13 | |
Luminosity | 1800 lm | |
Colour Tone | Cool White | |
Better World Product | Yes | |
Better World Verification | Energy Efficiency Rating D | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Length Metric 1200mm | ||
Wattage 13.3 W | ||
Lamp Base G13 | ||
Luminosity 1800 lm | ||
Colour Tone Cool White | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Related links
- Sylvania 1800 lm 13.3 W LED Tube Light, T8 (1200mm)
- Sylvania 2000 lm 13.3 W LED Tube Light (1200mm)
- Sylvania 1800 lm 12 W LED Tube Light (984mm)
- Sylvania 2000 lm 13.3 W LED Tube Light (1061mm)
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- LEDVANCE 40998 2000 lm 18 W LED Tube Light, T8 (1200mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting MAS 3900 lm 26 W LED Tube Light 3.94ft (1200mm)