Better World
Sylvania 1800 lm 12 W LED Tube Light (984mm)
- RS Stock No.:
- 288-9733
- Mfr. Part No.:
- 30259
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 288-9733
- Mfr. Part No.:
- 30259
- Manufacturer:
- Sylvania
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Length Metric | 984mm | |
Wattage | 12 W | |
Lamp Base | G13 | |
Luminosity | 1800 lm | |
Colour Tone | Cool White | |
Better World Verification | Energy Efficiency Rating D | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Length Metric 984mm | ||
Wattage 12 W | ||
Lamp Base G13 | ||
Luminosity 1800 lm | ||
Colour Tone Cool White | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Related links
- SEEREP L5091 1800 lm 12 W LED Tube Light 2.7ft (849mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 1800 lm 12 W LED Tube Light 2.78ft (846mm)
- Sylvania 1800 lm 13.3 W LED Tube Light (1200mm)
- Sylvania 1800 lm 13.3 W LED Tube Light, T8 (1200mm)
- Osram SubstiTUBE 1320 lm 12 W LED Tube Light, T9 (212mm)
- Philips Lighting MAS 1575 lm 12 W LED Tube Light 2.95ft (900mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 1560 lm 12 W LED Tube Light 2.79ft (849mm)
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93ft (1200mm)