Intelligent LED Solutions 51.2 V Neutral White LED Screw OSLON Square ILR-OG16-NUWH-SC221-WIR200.
- RS Stock No.:
- 283-207
- Mfr. Part No.:
- ILR-OG16-NUWH-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€53.33
(exc. VAT)
€65.60
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €53.33 | - |
| 10 - 99 | €48.01 | 9% |
| 100 + | €44.26 | 17% |
*price indicative
- RS Stock No.:
- 283-207
- Mfr. Part No.:
- ILR-OG16-NUWH-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED | |
| LED Colour | Neutral White | |
| Maximum Forward Current | 1.8A | |
| Mount Type | Screw | |
| Number of LEDs | 16 | |
| Forward Voltage | 51.2V | |
| Maximum Power Dissipation | 75mW | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 4960 lm, 4480, 4640 | |
| Standards/Approvals | RoHS, CE: EC61374-2-13, IEC 61547 and IEC 61000-3-2 -ENEC: 61374-2-13 and IEC/EN 62384, IEC 62471:2006, EN 55015 | |
| Series | OSLON Square | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED | ||
LED Colour Neutral White | ||
Maximum Forward Current 1.8A | ||
Mount Type Screw | ||
Number of LEDs 16 | ||
Forward Voltage 51.2V | ||
Maximum Power Dissipation 75mW | ||
Viewing Angle 120° | ||
LED Luminous Flux 4960 lm, 4480, 4640 | ||
Standards/Approvals RoHS, CE: EC61374-2-13, IEC 61547 and IEC 61000-3-2 -ENEC: 61374-2-13 and IEC/EN 62384, IEC 62471:2006, EN 55015 | ||
Series OSLON Square | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions PowerCluster are 16 OSLON Square ThinGan (UX:3) LEDs. OSLON can be driven up to 1800 mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7 K/W ensures cool running and a highly efficient product.
Up to 100,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Related links
- Intelligent LED Solutions 51.2 V Ultra White LED Screw OSLON Square ILR-OG16-ULWH-SC221-WIR200.
- Intelligent LED Solutions 51.2 V Hot White LED Screw OSLON Square ILR-OG16-HWWH-SC221-WIR200.
- Intelligent LED Solutions 51.2 V White LED Screw OSLON Square ILR-OG16-WMWH-SC221-WIR200.
- Intelligent LED Solutions 51.2 V White LED Screw OSLON Square ILR-OG16-STWH-SC221-WIR200.
- Intelligent LED Solutions 51.2 V White LED Screw OSLON Square ILR-OG16-WHWH-SC221-WIR200.
- Intelligent LED Solutions 28.8 V Neutral White LED Screw OSLON Square ILH-OG09-NUWH-SC221-WIR200.
- Intelligent LED Solutions 12.8 V Neutral White LED Screw OSLON Square ILH-OG04-NUWH-SC221-WIR200.
- Intelligent LED Solutions ILH-OG01-NUWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (4000K)
