Intelligent LED Solutions 28.8 V White LED Screw OSLON Square ILH-OG09-STWH-SC221-WIR200.
- RS Stock No.:
- 283-239
- Mfr. Part No.:
- ILH-OG09-STWH-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€32.68
(exc. VAT)
€40.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.68 | - |
| 10 - 99 | €29.41 | 10% |
| 100 + | €27.13 | 16% |
*price indicative
- RS Stock No.:
- 283-239
- Mfr. Part No.:
- ILH-OG09-STWH-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1.8A | |
| Mount Type | Screw | |
| Number of LEDs | 4 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 28.8V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 2880, 3060 lm | |
| Standards/Approvals | IEC 61547 and IEC 61000-3-2 -ENEC: 61374-2-13 and IEC/EN 62384, RoHS, CE: EC61374-2-13, IEC 62471:2006, EN 55015 | |
| Series | OSLON Square | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1.8A | ||
Mount Type Screw | ||
Number of LEDs 4 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 28.8V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 2880, 3060 lm | ||
Standards/Approvals IEC 61547 and IEC 61000-3-2 -ENEC: 61374-2-13 and IEC/EN 62384, RoHS, CE: EC61374-2-13, IEC 62471:2006, EN 55015 | ||
Series OSLON Square | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions PowerStar are 9 of the worlds most compact 2W high power LED with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON Square still emits with a viewing angle of 120˚ but due to an increase in size of the silicon lens this improves the radiation pattern and enhances the performance.
Up to 50,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Related links
- Intelligent LED Solutions 28.8 V White LED Screw OSLON Square ILH-OG09-WHWH-SC221-WIR200.
- Intelligent LED Solutions 28.8 V Neutral White LED Screw OSLON Square ILH-OG09-NUWH-SC221-WIR200.
- Intelligent LED Solutions 28.8 V Ultra White LED Screw OSLON Square ILH-OG09-ULWH-SC221-WIR200.
- Intelligent LED Solutions 28.8 V White LED Screw OSLON Square ILH-OG09-WMWH-SC221-WIR200.
- Intelligent LED Solutions 28.8 V White LED Screw OSLON Square ILH-OG09-HWWH-SC221-WIR200.
- Intelligent LED Solutions 12.8 V White LED Screw OSLON Square ILH-OG04-STWH-SC221-WIR200.
- Intelligent LED Solutions 12.8 V Neutral White LED Screw OSLON Square ILH-OG04-NUWH-SC221-WIR200.
- Intelligent LED Solutions 12.8 V Hot White LED Screw OSLON Square ILH-OG04-HWWH-SC221-WIR200.
