Broadcom 1.9 V Red LED PLCC 2 Surface HSMx HSMC-A100-Q00J1
- RS Stock No.:
- 451-023
- Mfr. Part No.:
- HSMC-A100-Q00J1
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
In Stock
- Plus 16,050 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.283 | €14.15 |
| 100 - 200 | €0.269 | €13.45 |
| 250 - 450 | €0.255 | €12.75 |
| 500 + | €0.226 | €11.30 |
*price indicative
- RS Stock No.:
- 451-023
- Mfr. Part No.:
- HSMC-A100-Q00J1
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 63mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Series | HSMx | |
| Lens Finish | White | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 63mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
LED Luminosity 100 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Series HSMx | ||
Lens Finish White | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-A10x Series LEDs
Avago Technologies HSMx-A10x series SMT LEDs in industry standard PLCC‐2 packages. These high reliability LEDs are designed to work under a wide range of environmental conditions and are equally suited to harsh interior automotive use or interior signage applications. The flat-topped emitting surface makes it easy to efficiently mate these SMT LEDs with light pipes, and the wide viewing angle at 120° is ideal for coloured back-lighting and sign illumination. The light output of these SMT LEDs is increased by the built-in reflector making them particularly well suited to use as LED pixels in interior electronic signs.
3.2 x 2.8 x 1.9 mm PLCC-2 package size
High brightness using AlGaInP and InGaN dice technologies
Wide viewing angle of 120°
Available in wide selection of colours
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED PLCC 2 Surface HSMx HSMC-A100-Q00J1
- Broadcom 1.9 V Amber LED PLCC 2 Surface HSMx HSMA-A100-Q00J1
- Broadcom 1.9 V Red LED PLCC 2 Surface HSMx HSMZ-A100-T70J1
- Broadcom 1.9 V Green LED PLCC 2 Surface HSMx-A10x-xxxxx HSME-A100-L01J1
- Broadcom 1.9 V Red LED 1606 Surface HSMC HSMC-C120
- Broadcom 1.9 V Red LED 2012 Surface Chip LED HSMC-C170
- Broadcom 1.9 V Red LED 0603 Surface Chip LED HSMC-C191
- Broadcom 2.2 V Amber Emerald Green Orange Yellow LED PLCC 2 Surface HSMx-A10x-xxxxx HSMG-A100-J02J1
