Wurth Elektronik 3.2 V LED PLCC 4 Surface WL-SWTP 158563430
- RS Stock No.:
- 563-058
- Mfr. Part No.:
- 158563430
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€10.72
(exc. VAT)
€13.18
(inc. VAT)
In Stock
- 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.536 | €10.72 |
| 200 - 980 | €0.434 | €8.68 |
| 1000 - 1980 | €0.333 | €6.66 |
| 2000 + | €0.256 | €5.12 |
*price indicative
- RS Stock No.:
- 563-058
- Mfr. Part No.:
- 158563430
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | White LEDs | |
| Maximum Forward Current | 180mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 510mW | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 34 lm | |
| Standards/Approvals | REACH, RoHS | |
| Series | WL-SWTP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type White LEDs | ||
Maximum Forward Current 180mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 510mW | ||
Forward Voltage 3.2V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 34 lm | ||
Standards/Approvals REACH, RoHS | ||
Series WL-SWTP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66140
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS63130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66140
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS63130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73130
