Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€1.85
(exc. VAT)
€2.30
(inc. VAT)
In Stock
- Plus 5,300 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.037 | €1.85 |
| 500 - 1200 | €0.031 | €1.55 |
| 1250 - 4950 | €0.023 | €1.15 |
| 5000 - 24950 | €0.022 | €1.10 |
| 25000 + | €0.021 | €1.05 |
*price indicative
- RS Stock No.:
- 588-775
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 60mW | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 60mW | ||
Viewing Angle 120 ° | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro SMD LEDs offer higher packing density, reduced storage space, and lightweight construction, making them ideal for miniature applications. They are significantly smaller than lead frame type components and are commonly used for flat backlighting in LCDs, switches and symbols, dashboard illumination, and indicator and backlight functions in telephones.
Package in 8mm tape on 7 inch diameter reel
Compatible with automatic placement equipment
Compatible within frared and vapor phase reflows older process
Mono-color type
Product itself will remain within RoHS compliant version
Related links
- RS PRO 2 V Red LED Surface Mount Surface
- Lumileds 2.5 V Red LED Surface Mount Surface LUXEON CZ L1CU-RED1000000000
- Vishay 2.2 V Red LED Surface Mount Surface Power VLDR1235G
- Kingbright 2.5 V Red LED Surface Mount Surface KPDA-1806 KPDA-1806SURCK
- ams OSRAM 2.05 V Red LED Surface Mount Surface Mini TOPLED LS M67F-S2U2-1
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-LG37-XZ002
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-EG3D-WY002
- Vishay 2.4 V Red LED Surface Mount Surface VLMx150x VLMS1502-GS08
