ams OSRAM 2.2 V Yellow Single Colour LEDs PLCC 4 Surface LY E6SF.01 LY E6SF.01-7B8C-36-G3R3

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€164.00

(exc. VAT)

€202.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000€0.082€164.00-
10000 +€0.08€160.002%

*price indicative

RS Stock No.:
697-618
Mfr. Part No.:
LY E6SF.01-7B8C-36-G3R3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Yellow

Product Type

Single Colour LEDs

Maximum Forward Current

70mA

Package Type

PLCC 4

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.2V

Number of Pins

4

Viewing Angle

120 °

LED Luminous Flux

12750 mlm

LED Luminosity

4500 mcd

Lens Shape

Round

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

LY E6SF.01

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The ams OSRAM PowerTOPLED offers high luminous efficacy, making it Ideal for rear light clusters and indicators on vehicles, as well as display panels in traffic control systems. AEC-Q102 qualified for automotive-grade reliability, this LED provides long-lasting performance even in harsh environments. With thinfilm chip technology, it ensures efficient energy conversion, and its wide operating temperature range from -40°C to 110°C makes it suitable for demanding applications.

Offers high luminous efficacy for energy-efficient lighting

Supports AEC-Q102 automotive qualification for enhanced reliability

Utilizes thinfilm chip technology for improved heat dissipation and performance

Works in extreme temperatures from -40°C to 110°C

Delivers consistent brightness for rear light clusters and traffic display panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy