Vishay 3.8 V Blue LED 0603 Surface Chip LED VLMB1310-GS08
- RS Stock No.:
- 735-170
- Mfr. Part No.:
- VLMB1310-GS08
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.11
(exc. VAT)
€0.14
(inc. VAT)
In Stock
- 5,879 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €0.11 |
| 25 + | €0.10 |
*price indicative
- RS Stock No.:
- 735-170
- Mfr. Part No.:
- VLMB1310-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.8V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 475nm | |
| Series | Chip LED | |
| Lens Finish | Clear | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.8V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 475nm | ||
Series Chip LED | ||
Lens Finish Clear | ||
Lens Colour White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a Compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are Ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.
Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°
Visible Light LEDs, Vishay
Related links
- Vishay 3.8 V Blue LED 0603 Surface Chip LED VLMB1310-GS08
- Vishay 3.8 V Blue LED 0603 Surface Chip LED VLMB1300-GS08
- Lite-On 3.8 V Blue LED 0603 Surface Chip LED LTST-C190TBKT
- Lite-On 3.8 V Blue LED 0603 Surface Chip LED LTST-C191TBKT
- ams OSRAM 2.85 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.2 V Blue LED 0603 Surface CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 3.1 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-L2OO-35-1
- Lite-On 3.05 V Blue LED 0603 Surface Chip LED LTST-C193TBKT-5A
