Vishay 2.6 V Red LED SMD Surface VLMR235 VLMR235T2V1-GS08
- RS Stock No.:
- 735-189
- Mfr. Part No.:
- VLMR235T2V1-GS08
- Manufacturer:
- Vishay
Image representative of range
Get a bulk buy discount
Add 25 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.22
(exc. VAT)
€0.27
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.22 | - |
| 25 - 99 | €0.18 | 18% |
| 100 - 499 | €0.17 | 22% |
| 500 + | €0.14 | 36% |
*price indicative
- RS Stock No.:
- 735-189
- Mfr. Part No.:
- VLMR235T2V1-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 50mA | |
| Package Type | SMD | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 900 mcd | |
| Lens Dimensions | 2.3 X 1.3 X 1.14 mm | |
| LED Luminous Flux | 3 mlm/mcd | |
| Lens Shape | Flat | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Series | VLMR235 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 50mA | ||
Package Type SMD | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 900 mcd | ||
Lens Dimensions 2.3 X 1.3 X 1.14 mm | ||
LED Luminous Flux 3 mlm/mcd | ||
Lens Shape Flat | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Series VLMR235 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
The Vishay Power Mini SMD LED features a very small package of 2.3 mm x 1.3 mm x 1.4 mm. It is an Ideal solution for small-scale, high-power products that need to operate reliably in demanding environments, making it particularly suitable for automotive and industrial applications.
IR reflow soldering
AEC Q101 qualified
RoHS Compliant
Halogen free
Related links
- Vishay 2.6 V Red LED PLCC 2 Surface VLMR335 VLMR335U1V2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface VLM.333. VLMR333U1AA-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface VLM.333. VLMS333T2V2-GS08
- Vishay 2.7 V Red LED SMD Surface Power VLDR1235G-08
- Vishay 2.6 V Red LED 5 mm Through Hole TLHK5800
- ams OSRAM 2.1 V Red LED SMD Surface OSLON Square GH CSSRM6.24-V8A2-1-1
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Vishay 2.7 V Red LED SMD Surface Power VLDR1235R-08
