Broadcom 2 V Deep Red, Green, Orange, Red, Yellow, Amber LED 3 mm (T-1) Through Hole HLMP-Yxxx HLMP-Y601-J0000
- RS Stock No.:
- 830-862
- Mfr. Part No.:
- HLMP-Y601-J0000
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€6.98
(exc. VAT)
€8.58
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | €0.349 | €6.98 |
| 200 - 980 | €0.217 | €4.34 |
| 1000 - 1980 | €0.123 | €2.46 |
| 2000 + | €0.12 | €2.40 |
*price indicative
- RS Stock No.:
- 830-862
- Mfr. Part No.:
- HLMP-Y601-J0000
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Deep Red, Green, Orange, Red, Yellow, Amber | |
| Maximum Forward Current | 60mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 680 mcd | |
| Lens Dimensions | 3 x 5.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 627nm | |
| Series | HLMP-Yxxx | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Deep Red, Green, Orange, Red, Yellow, Amber | ||
Maximum Forward Current 60mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
LED Luminosity 680 mcd | ||
Lens Dimensions 3 x 5.2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 627nm | ||
Series HLMP-Yxxx | ||
Lens Finish Non-Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Avago HLMP-Yxxx Series LEDs
Avago Technologies' HLMP-Yxxx series consists of T-1 (3mm) LED lamps. These GaP/GaAsP lamps are designed for use in general purpose indicator and back lighting applications. Their optical design delivers a high light output with wide viewing angles. There are a variety of colour and intensity options for the HLMP-Yxxx series. Suitable applications for the HLMP-Yxxx LEDs include; status indicators, back lighting front panels, light pipe sources and lighted switches.
Features of the HLMP-Yxxx LEDs:
- Low power consumption
- High efficiency
- Versatile mounting on PCB or panel
- IC compatible
- Low current requirement
- Standard T-1 (3mm) package
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2 V Deep Red Orange Yellow, Amber LED 3 mm (T-1) Through Hole HLMP-Yxxx HLMP-Y601-J0000
- Broadcom 2.2 V Amber Emerald Green Orange Yellow LED PLCC 2 Surface HSMx-A10x-xxxxx HSMG-A100-J02J1
- RS PRO 2.6 V Deep Red Yellow LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red Yellow LED 3 mm Through Hole
- Broadcom 2 V Red Green LED 3 mm (T-1) Through Hole HLMP HLMP-1700-B00A2
- Bulgin MMP0120 Series Push Button Switch Panel SPST Blue Orange Yellow
- Bulgin Push Button Switch Panel SPST Blue Orange Yellow LED 36 V
- Bulgin MMP0120 Series Push Button Switch Panel SPST Blue Orange
