ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-M2M6-XX53-1
- RS Stock No.:
- 841-076
- Mfr. Part No.:
- GW P9LR37.EM-M2M6-XX53-1
- Manufacturer:
- ams OSRAM
Image representative of range
Get a bulk buy discount
Add 25 more to save €1.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.58
(exc. VAT)
€0.71
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.58 | - |
| 25 - 99 | €0.52 | €1.50 |
| 100 - 499 | €0.46 | €12.00 |
| 500 - 999 | €0.38 | €100.00 |
| 1000 + | €0.36 | €220.00 |
*price indicative
- RS Stock No.:
- 841-076
- Mfr. Part No.:
- GW P9LR37.EM-M2M6-XX53-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 5050 | |
| Maximum Forward Current | 800mA | |
| Packaging | Tape and Reel | |
| Mount Type | Assembly | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.8V | |
| Maximum Power Dissipation | 5.1W | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 Moderate risk group | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Colour Temperature | 3500K | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type 5050 | ||
Maximum Forward Current 800mA | ||
Packaging Tape and Reel | ||
Mount Type Assembly | ||
Number of LEDs 1 | ||
Forward Voltage 5.8V | ||
Maximum Power Dissipation 5.1W | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 Moderate risk group | ||
Lens Finish Diffused | ||
Lens Colour White | ||
Colour Temperature 3500K | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers impressive efficacy performance combined with a DLC Premium Lifetime achievement. It features a typical radiation angle of 120 degrees for uniform light distribution across broad commercial installations.
Package constructed from white SMT with coloured diffused silicone resin
Features a viewing angle of 120° for optimal light distribution
Engineered for rugged outdoor and industrial lighting
Related links
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-M2M6-XX52-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-M2M6-XX55-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-M2M6-XX51-1
- ams OSRAM 23.2 V White LED 5050 Assembly GW P9LR38.EM-M2M6-XX53-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.CM-L8M3-XX53-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-M1M6-XX57-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-L9M4-XX58-1
- ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.EM-M1M6-XX56-1
