ams OSRAM 5.8 V White LED 5050 Assembly GW P9LR37.CM-L8M2-XX56-1

Image representative of range

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.56

(exc. VAT)

€0.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.56-
25 - 99€0.5010%
100 - 499€0.4421%
500 - 999€0.3832%
1000 +€0.3537%

*price indicative

RS Stock No.:
841-088
Mfr. Part No.:
GW P9LR37.CM-L8M2-XX56-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

800mA

Package Type

5050

Mount Type

Assembly

Packaging

Tape and Reel

Number of LEDs

1

Maximum Power Dissipation

5.1W

Forward Voltage

5.8V

Viewing Angle

120 °

Standards/Approvals

IEC 62471:2006 Moderate risk group

Lens Colour

White

Lens Finish

Diffused

Colour Temperature

3500K

COO (Country of Origin):
CN
The ams OSRAM LED delivers impressive efficacy performance combined with a DLC Premium Lifetime achievement. It features a typical radiation angle of 120 degrees for uniform light distribution across broad commercial installations.

Package constructed from white SMT with coloured diffused silicone resin

Features a viewing angle of 120° for optimal light distribution

Engineered for rugged outdoor and industrial lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy