ams OSRAM 5.45 V White LED QFN Servo Mount GW Q9LR35.CM-L7M5-XX57-1

Image representative of range

Get a bulk buy discount

Add 25 more to save €2.50

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.84

(exc. VAT)

€1.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.84-
25 - 99€0.74€2.50
100 - 499€0.67€17.00
500 - 999€0.56€140.00
1000 +€0.53€310.00

*price indicative

RS Stock No.:
841-114
Mfr. Part No.:
GW Q9LR35.CM-L7M5-XX57-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

800mA

Package Type

QFN

Mount Type

Servo Mount

Packaging

Tape and Reel

Number of LEDs

1

Maximum Power Dissipation

4.9W

Forward Voltage

5.45V

Viewing Angle

120 °

Colour Rendering Index CRI

92%

Standards/Approvals

Class 3B)

Colour Temperature

5700K

Lens Colour

Red

Lens Finish

Diffused

COO (Country of Origin):
CN
The ams OSRAM LED delivers impressive efficacy performance combined with a DLC Premium Lifetime achievement. It features a typical radiation angle of 120 degrees for uniform light distribution across broad commercial installations.

Package constructed from white SMT with coloured diffused silicone resin

Features a viewing angle of 120° for optimal light distribution

Engineered for rugged outdoor and industrial lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy