Intelligent LED Solutions 3 V Hot White LED Chip Scale Screw ILH ILH-PU01-HW90-SC221-WIR200.

Image representative of range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.27-
10 - 49€8.023%
50 - 99€7.785%
100 +€6.7018%

*price indicative

RS Stock No.:
861-982
Mfr. Part No.:
ILH-PU01-HW90-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

Hot White

Product Type

LED

Package Type

Chip Scale

Maximum Forward Current

1A

Mount Type

Screw

Number of LEDs

4

Forward Voltage

3V

Viewing Angle

120°

LED Luminous Flux

105 lm

Standards/Approvals

CE

Colour Temperature

2700K

Series

ILH

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.

Up to 100,000 hours lifetime to 70% of original brightness

Compact dimensions of 20 x 20 x 2.35mm facilitate easy integration

Available with 200mm connecting wires for convenient installation

Operating temperature range from -40 °C to 100 °C ensures versatility in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy