Lite-On 2.4 V Orange LED 2012 Surface Chip LED LTST-C171KFKT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

€13.20

(exc. VAT)

€16.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 200€0.066€13.20
400 - 800€0.057€11.40
1000 - 2800€0.047€9.40
3000 - 5800€0.041€8.20
6000 +€0.038€7.60

*price indicative

Packaging Options:
RS Stock No.:
127-8414
Mfr. Part No.:
LTST-C171KFKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Orange

Product Type

LED

Package Type

2012

Maximum Forward Current

80mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

2 x 1.25 x 0.8 mm

LED Luminosity

280 mcd

Lens Shape

Rectangular

Dominant Wavelength

605nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

Chip LED

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0805 Package Chip LEDs


This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy