- RS Stock No.:
- 137-1098
- Mfr. Part No.:
- CMD12-21SRC/TR8
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1098
- Mfr. Part No.:
- CMD12-21SRC/TR8
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CMD12-21 Series SMT LEDs
VCC CMD12-21 Bright*Angle™ Series right-angle SMT LEDs feature high intensity light output and clear non-diffused lenses providing a 120° viewing angle.
Compact right-angle SMT package for high density placement
Leading edge optical performance
Consistent high brightness and reliability
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Leading edge optical performance
Consistent high brightness and reliability
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Forward Voltage | 2.4 V |
Luminous Intensity | 24 mcd |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 660 nm |
Lens Finish | Non-Diffused |
Lens Colour | Clear |
Forward Current | 150mA |
Dimensions | 3 x 1 x 2mm |
- RS Stock No.:
- 137-1098
- Mfr. Part No.:
- CMD12-21SRC/TR8
- Manufacturer:
- VCC