VCC2.8 V Green LED 2012 (0805) SMD, CMD17-21VGC/TR8
- RS Stock No.:
- 137-1102
- Mfr. Part No.:
- CMD17-21VGC/TR8
- Manufacturer:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1102
- Mfr. Part No.:
- CMD17-21VGC/TR8
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 10 mcd | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 nm | |
| Dimensions | 2 x 1.25 x 1.1mm | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Forward Current | 150mA | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 10 mcd | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 nm | ||
Dimensions 2 x 1.25 x 1.1mm | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Forward Current 150mA | ||
CMD17-21 Series SMT LEDs
VCC CMD17-21 Series high performance LEDs in SMT 0805 package size
Leading edge optical performance
Wide viewing angle: 140°
Consistent high brightness and reliability
Compact 0805 SMT package for high density placement
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Wide viewing angle: 140°
Consistent high brightness and reliability
Compact 0805 SMT package for high density placement
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Visible Light LEDs, VCC
