VCC1.8 V, 2.1 V Green & Red LED 4301F1/5-A
- RS Stock No.:
- 137-1264
- Mfr. Part No.:
- 4301F1/5-A
- Manufacturer:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1264
- Mfr. Part No.:
- 4301F1/5-A
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green, Red | |
| Forward Voltage | 1.8 V, 2.1 V | |
| Viewing Angle | 100 ° | |
| Dominant Wavelength | 565 / 660 nm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green, Red | ||
Forward Voltage 1.8 V, 2.1 V | ||
Viewing Angle 100 ° | ||
Dominant Wavelength 565 / 660 nm | ||
- COO (Country of Origin):
- TH
VCC 4301F & 4303F Series T1 LEDs
The VCC 4301F & 4303F Series are high efficiency T1 (3mm) through-hole LEDs providing a high intensity light output and a wide viewing angle. The 4301F series are bipolar bicolour types and the 4303F series are single colour.
Visible Light LEDs, VCC
