Kingbright 2.5 V Red LED Subminiature Surface KM2520 KM2520SURCK01

Subtotal (1 bag of 500 units)*

€143.50

(exc. VAT)

€176.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
500 +€0.287€143.50

*price indicative

RS Stock No.:
145-1369
Mfr. Part No.:
KM2520SURCK01
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Maximum Forward Current

185mA

Package Type

Subminiature

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

2.5 x 2 x 2.8 mm

LED Luminosity

2.4 cd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Series

KM2520

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Subminiature Package


The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.

Features of the KM2520 subminiature LEDs:

Lead types: Gull-wing (GW), yoke and z-bend

2.0 x 2.5 x 2.8 mm package size

Low profile package

Wide viewing angle

Variety of single colour options; red, green, blue, yellow, orange.

Visible Light LEDs, Kingbright


Related links