Kingbright 2.5 V Red LED Subminiature Surface KM2520 KM2520EC03

Subtotal (1 reel of 1000 units)*

€301.00

(exc. VAT)

€370.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.301€301.00

*price indicative

RS Stock No.:
146-1472
Mfr. Part No.:
KM2520EC03
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Package Type

Subminiature

Maximum Forward Current

160mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

2.5 x 2 x 2.8 mm

LED Luminosity

100 mcd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Series

KM2520

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Subminiature Package


The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.

Features of the KM2520 subminiature LEDs:

Lead types: Gull-wing (GW), yoke and z-bend

2.0 x 2.5 x 2.8 mm package size

Low profile package

Wide viewing angle

Variety of single colour options; red, green, blue, yellow, orange.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy