Kingbright 2.5 V Red LED Subminiature Surface KM2520 KM2520SURCK03
- RS Stock No.:
- 146-1474
- Mfr. Part No.:
- KM2520SURCK03
- Manufacturer:
- Kingbright
Subtotal (1 reel of 1000 units)*
€241.00
(exc. VAT)
€296.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.241 | €241.00 |
*price indicative
- RS Stock No.:
- 146-1474
- Mfr. Part No.:
- KM2520SURCK03
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 185mA | |
| Package Type | Subminiature | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 2.4 cd | |
| Lens Dimensions | 2.5 x 2 x 2.8 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | KM2520 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 185mA | ||
Package Type Subminiature | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
LED Luminosity 2.4 cd | ||
Lens Dimensions 2.5 x 2 x 2.8 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series KM2520 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Subminiature Package
The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.
Features of the KM2520 subminiature LEDs:
Lead types: Gull-wing (GW), yoke and z-bend
2.0 x 2.5 x 2.8 mm package size
Low profile package
Wide viewing angle
Variety of single colour options; red, green, blue, yellow, orange.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED Subminiature Surface KM2520 KM2520SURCK03
- Kingbright 2.5 V Red LED Subminiature Surface KM2520 KM2520SURCK01
- Kingbright 2.5 V Red LED Subminiature Surface KM2520 KM2520EC03
- Kingbright 2.5 V Red LED Subminiature Surface KM2520 KM2520SURCK09
- Kingbright 2.5 V Green LED Subminiature Surface KM2520 KM2520SGD03
- Kingbright 2.5 V Yellow LED Subminiature Surface KM2520 KM2520SYCK03
- Kingbright 2.5 V Yellow LED Subminiature Surface KM2520 KM2520SYCK01
- Kingbright 2.5 V Yellow LED Subminiature Surface KM2520 KM2520YC09
