Kingbright 2.5 V Red LED 3015 Surface Mount KPL-3015

Bulk discount available

Subtotal (1 reel of 2000 units)*

€286.00

(exc. VAT)

€352.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 4000€0.143€286.00
6000 +€0.14€280.00

*price indicative

RS Stock No.:
146-1511
Mfr. Part No.:
KPL-3015SURCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

3015

Maximum Forward Current

185mA

Packaging

Tape & Reel

Mount Type

Surface Mount

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

70 °

Lens Dimensions

1.5 x 1.4 mm

LED Luminosity

600 mcd

Lens Shape

Round

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Series

KPL-3015

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3015 (1106) Package


The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.

Suitable applications for the 3015 family include backlighting and indicators.

Features of the 3015 LEDs:

Standard 1106 package

Dimensions: 3 x 1.5 mm

Low power consumption

Visible Light LEDs, Kingbright


Related links