Kingbright 2.5 V Green LED Subminiature Surface KM2520CGCK08

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-1550
Mfr. Part No.:
KM2520CGCK08
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

Subminiature

Mount Type

Surface

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

2.5 x 2 x 2.8 mm

LED Luminosity

800 mcd

Lens Shape

Dome

Dominant Wavelength

570nm

Lens Colour

Clear

COO (Country of Origin):
CN

Kingbright SMT Subminiature Package


The KM2520 range of solid state lamps, from Kingbright, come in a subminiature surface mount package. These subminiature LEDs offer long life with solid state reliability. The KM2520 subminiature package has a low package profile with a range of lead types and water clear lens. Their domed subminiature lens shape enables a wide viewing angle.

Features of the KM2520 subminiature LEDs:

Lead types: Gull-wing (GW), yoke and z-bend

2.0 x 2.5 x 2.8 mm package size

Low profile package

Wide viewing angle

Variety of single colour options; red, green, blue, yellow, orange.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy