Kingbright 2.5 V Red LED 5630 Surface KA-5630 KA-5630SEL2Z4S

Subtotal (1 reel of 2000 units)*

€1,522.00

(exc. VAT)

€1,872.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.761€1,522.00

*price indicative

RS Stock No.:
146-1566
Mfr. Part No.:
KA-5630SEL2Z4S
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

270mA

Package Type

5630

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

450mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

4.2 cd

LED Luminous Flux

12 lm

Lens Dimensions

5.6 x 3 x 0.77 mm

Lens Shape

Rectangular

Dominant Wavelength

618nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

KA-5630

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 5630 Package


This family of LEDs, from Kingbright, are in a surface mount (SMD) package with a 5630 footprint. Available in a variety of single colour options, the 5630 LEDs have a water clear lens and a viewing angle of 120°. Suitable applications for the 5630 LEDs include; LCD TV and monitor backlighting, architectural lighting and decorative lighting.

Features of the 5630 LEDs:

Dimensions: 5.6 x 3 x 0.77 mm

Surface mounted (SMD)

White package

Silicone resin

Water clear lens

Operating temperature: -40°C to +85°C

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy