ams OSRAM 3.05 V Blue LED SMT Surface Mini TOPLED LD MVSG-JGLH-46-1
- RS Stock No.:
- 146-1638
- Mfr. Part No.:
- LD MVSG-JGLH-46-1
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 3000 units)*
€543.00
(exc. VAT)
€669.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.181 | €543.00 |
*price indicative
- RS Stock No.:
- 146-1638
- Mfr. Part No.:
- LD MVSG-JGLH-46-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 30mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.9 x 2.1 x 1.4 mm | |
| LED Luminosity | 4.5 → 13 mW/sr | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 460nm | |
| Series | Mini TOPLED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 30mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.05V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.9 x 2.1 x 1.4 mm | ||
LED Luminosity 4.5 → 13 mW/sr | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 460nm | ||
Series Mini TOPLED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.05 V Blue LED SMT Surface Mini TOPLED LD MVSG-JGLH-46-1
- ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
- ams OSRAM 3.05 V White LED Surface Mini TOPLED LCW MVSG.EC-BXCX-4L8N-1
- ams OSRAM 1.8 V Green LED SMT Surface Mini TOPLED LG M67K-H1J2-24
- ams OSRAM 2 V Yellow LED SMT Surface Mini TOPLED LY M676-Q2T1-26
- ams OSRAM 2 V Orange LED SMT Surface Mini TOPLED LO M676-Q2T1-24
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-H2L1-1
