ROHM 1.8 V Red LED SML-P11 Surface SML SML-P11VTT86R
- RS Stock No.:
- 161-2774
- Mfr. Part No.:
- SML-P11VTT86R
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €2.90
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€3.15
(exc. VAT)
€3.85
(inc. VAT)
In Stock
- Plus 1,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.063 | €3.15 | - |
| 100 - 200 | €0.034 | €1.70 | €2.90 |
| 250 - 450 | €0.033 | €1.65 | €7.50 |
| 500 - 2450 | €0.031 | €1.55 | €16.00 |
| 2500 + | €0.026 | €1.30 | €92.50 |
*price indicative
- RS Stock No.:
- 161-2774
- Mfr. Part No.:
- SML-P11VTT86R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 1mA | |
| Package Type | SML-P11 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Maximum Power Dissipation | 50mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 1 x 0.6 x 0.2 mm | |
| LED Luminosity | 4 mcd | |
| Lens Shape | Square | |
| Dominant Wavelength | 632nm | |
| Standards/Approvals | RoHS | |
| Series | SML | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 1mA | ||
Package Type SML-P11 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Maximum Power Dissipation 50mW | ||
Number of Pins 2 | ||
Lens Dimensions 1 x 0.6 x 0.2 mm | ||
LED Luminosity 4 mcd | ||
Lens Shape Square | ||
Dominant Wavelength 632nm | ||
Standards/Approvals RoHS | ||
Series SML | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM's PICOLED-Using its second-to-none merits from ultra-small & ultra-thin configuration,ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing.
PICOLED-eco series
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package Luminous intensity is selected at IF=1mA.
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
Related links
- ROHM1.8 V Red LED SML-P11 SMD, SML-P11VTT86R
- ROHM 1.8 V Red LED Surface SML-21 SML-210LTT86
- ROHM 1.8 V Red LED 2012 Surface SML SML-211UTT86
- ROHM 1.8 V Red LED 0402 Surface SML SML-P11UTT86R
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2 V Red LED 0603 Surface SML SML-310VTT86
- ROHM 1.8 V Orange LED 2012 Surface SML SML-211DTT86
- ROHM 1.8 V Yellow LED 2012 Surface SML SML-211YTT86
