Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RBN-CW0Z0AA1

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 500 units)*

€60.00

(exc. VAT)

€75.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000€0.12€60.00-
2500 - 4500€0.108€54.009%
5000 +€0.106€53.0011%

*price indicative

RS Stock No.:
162-6496
Mfr. Part No.:
C503B-RBN-CW0Z0AA1
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

Red

Product Type

LED

Maximum Forward Current

50mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

2.6V

Maximum Power Dissipation

130mW

Number of Pins

2

Viewing Angle

23 °

LED Luminosity

12 cd

Lens Dimensions

8.6 x 5 mm

Lens Shape

Round

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Series

Cree

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Cree C503 Series Colour LEDs


The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)

Motorway signs

Variable message sign (VMS)

Advertising signs

Petrol signs

Amusement

Cree - Single Colour LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy