Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABN-CW0Z0251
- RS Stock No.:
- 162-7636
- Mfr. Part No.:
- C503B-ABN-CW0Z0251
- Manufacturer:
- Cree LED
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€60.00
(exc. VAT)
€75.00
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 04 November 2027
- Plus 1,000 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | €0.12 | €60.00 |
| 2500 - 4500 | €0.108 | €54.00 |
| 5000 + | €0.106 | €53.00 |
*price indicative
- RS Stock No.:
- 162-7636
- Mfr. Part No.:
- C503B-ABN-CW0Z0251
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 50mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 23 ° | |
| Lens Dimensions | 8.6 x 5 mm | |
| LED Luminosity | 12 cd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 596nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Cree | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 50mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 23 ° | ||
Lens Dimensions 8.6 x 5 mm | ||
LED Luminosity 12 cd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 596nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Cree | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Related links
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABN-CW0Z0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABN-CX0Y0341
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABS-CW0Z0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-AAN-CY0B0252
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ACN-CX0Y0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ACS-CY0Z0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-AAN-CA0C0252-015
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-AAS-CA0C0251-015
