Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABS-CW0Z0251

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

€60.00

(exc. VAT)

€75.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 2000€0.12€60.00
2500 - 4500€0.108€54.00
5000 +€0.106€53.00

*price indicative

RS Stock No.:
162-7637
Mfr. Part No.:
C503B-ABS-CW0Z0251
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

Amber

Product Type

LED

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

50mA

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

130mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

23 °

Lens Dimensions

8.6 x 5 mm

LED Luminosity

12 cd

Lens Shape

Oval

Dominant Wavelength

596nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

Cree

Automotive Standard

No

COO (Country of Origin):
CN

Cree C503 Series Colour LEDs


The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)

Motorway signs

Variable message sign (VMS)

Advertising signs

Petrol signs

Amusement

Cree - Single Colour LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy