Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CW0Z0152
- RS Stock No.:
- 162-8515
- Mfr. Part No.:
- C513A-WSN-CW0Z0152
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 7500 more to save €15.00
View bulk pricing optionsSubtotal (1 tape of 2500 units)*
€522.50
(exc. VAT)
€642.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2500 - 5000 | €0.209 | €522.50 | - |
| 7500 + | €0.207 | €517.50 | €15.00 |
*price indicative
- RS Stock No.:
- 162-8515
- Mfr. Part No.:
- C513A-WSN-CW0Z0152
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 55 ° | |
| LED Luminosity | 12 cd | |
| Lens Dimensions | 5 (Dia.) x 7.6 mm | |
| Colour Rendering Index CRI | 75% | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 9000K | |
| Series | C513A-WSS/WSN | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 55 ° | ||
LED Luminosity 12 cd | ||
Lens Dimensions 5 (Dia.) x 7.6 mm | ||
Colour Rendering Index CRI 75% | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Colour Temperature 9000K | ||
Series C513A-WSS/WSN | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are MADE using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
Related links
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CW0Z0152
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CY0Z0231
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CX0Z0231
- Cree LED 3.2 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSS-CW0Z0152
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSN-CY0Z0232
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CBBDB231
- Cree LED 4 V White LED 5 mm Through Hole C512A-WNS-CZ0B0152
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CCADB231
