Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00501
- RS Stock No.:
- 162-9934
- Mfr. Part No.:
- XPEBRD-L1-0000-00501
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9934
- Mfr. Part No.:
- XPEBRD-L1-0000-00501
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3535 | |
| Maximum Forward Current | 1A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminous Flux | 56.8 lm | |
| Lens Dimensions | 3.45 x 3.45 x 1.53 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | XLamp XP-E2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3535 | ||
Maximum Forward Current 1A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminous Flux 56.8 lm | ||
Lens Dimensions 3.45 x 3.45 x 1.53 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series XLamp XP-E2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-E2 Series LEDs
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Crees SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.
Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically NEUTRAL thermal path
Visible Light LEDs, Cree Inc
Related links
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00501
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00901
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E XPEBRD-L1-0000-00801
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E XPEBRD-L1-0000-00601
- Cree LED 2.6 V Green LED 3535 Surface XLamp XP-E XPEBGR-L1-0000-00E01
- Cree LED 3.5 V Blue LED 3535 Surface XLamp XP-E2 XPEBBL-L1-0000-00201
- Cree LED 2.5 V White LED 3535 Surface XLamp XP-E2 XPEBWT-L1-0000-00D50
- Cree LED 3.15 V White LED 3535 Surface XLamp XP-E2 XPEBWT-L1-0000-00EE1
