Kingbright 1.95 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURC
- RS Stock No.:
- 165-1608
- Mfr. Part No.:
- KPTD-3216SURC
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 10000 more to save €40.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€296.00
(exc. VAT)
€364.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | €0.148 | €296.00 | - |
| 10000 + | €0.144 | €288.00 | €40.00 |
*price indicative
- RS Stock No.:
- 165-1608
- Mfr. Part No.:
- KPTD-3216SURC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 185mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.95V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 1.5 cd | |
| Lens Dimensions | 3.2 x 1.6 x 1.55 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPTD-3216 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 185mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.95V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 1.5 cd | ||
Lens Dimensions 3.2 x 1.6 x 1.55 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPTD-3216 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 1.95 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURC
- Kingbright 2.5 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURCK
- Kingbright 2.5 V Green LED 3216 Surface KPTD-3216 KPTD-3216SGC
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SEC
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SECK
- Kingbright 3.3 V Blue LED 3216 Surface KPTD-3216 KPTD-3216QBC-D
- Kingbright 4 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC-G
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
