Kingbright 4 V Blue LED 5 mm Through Hole L-9294 L-9294QBC-D
- RS Stock No.:
- 165-1639
- Mfr. Part No.:
- L-9294QBC-D
- Manufacturer:
- Kingbright
Subtotal (1 bag of 500 units)*
€105.50
(exc. VAT)
€130.00
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.211 | €105.50 |
*price indicative
- RS Stock No.:
- 165-1639
- Mfr. Part No.:
- L-9294QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 4.8 x 4.85 mm | |
| LED Luminosity | 500 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm | |
| Series | L-9294 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 4.8 x 4.85 mm | ||
LED Luminosity 500 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm | ||
Series L-9294 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 5 mm Through Hole L-9294
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7113
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113VBC-D
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143QBC-D
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143VBC-D
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603QBDL/SD-G
