Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113LID

Subtotal (1 bag of 1000 units)*

€112.00

(exc. VAT)

€138.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.112€112.00

*price indicative

RS Stock No.:
165-1717
Mfr. Part No.:
L-7113LID
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

160mA

Package Type

T-1 3/4 (5 mm)

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

30 °

LED Luminosity

4 mcd

Lens Dimensions

8.6 x 5 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

617nm

Lens Colour

Red

Lens Finish

Diffused

Series

L-7113

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy