Kingbright 2.5 V Green LED Rectangular Through Hole L-914 L-914GDT
- RS Stock No.:
- 165-1720
- Mfr. Part No.:
- L-914GDT
- Manufacturer:
- Kingbright
Subtotal (1 bag of 1000 units)*
€120.00
(exc. VAT)
€150.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.12 | €120.00 |
*price indicative
- RS Stock No.:
- 165-1720
- Mfr. Part No.:
- L-914GDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | Rectangular | |
| Maximum Forward Current | 140mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| LED Luminosity | 6 mcd | |
| Lens Dimensions | 2 x 3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | L-914 | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type Rectangular | ||
Maximum Forward Current 140mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
LED Luminosity 6 mcd | ||
Lens Dimensions 2 x 3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series L-914 | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED Rectangular Through Hole L-914 L-914GDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-914 L-914IDT
- Kingbright 2.5 V Green LED Rectangular Through Hole L-113 L-113GDT
- Kingbright 2.5 V Green LED Rectangular Through Hole L-103 L-103GDT
- Kingbright 2.5 V Green LED Rectangular Through Hole Rectangular L-153GDT
- Kingbright 2.5 V Green, Yellow LED Rectangular Through Hole Multi-Colour LED L-117GYWT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119EGWT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119SURKCGKWT
