Kingbright 2.1 V Green LED 1608 Surface KP-1608 KP-1608MGC
- RS Stock No.:
- 165-1730
- Mfr. Part No.:
- KP-1608MGC
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€470.00
(exc. VAT)
€578.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.235 | €470.00 |
*price indicative
- RS Stock No.:
- 165-1730
- Mfr. Part No.:
- KP-1608MGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 150mA | |
| Package Type | 1608 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 70 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Series | KP-1608 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 150mA | ||
Package Type 1608 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 70 mcd | ||
Lens Dimensions 1.6 x 0.8 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Series KP-1608 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Green LED 1608 Surface KP-1608 KP-1608MGC
- Kingbright 2.5 V Yellow LED 1608 Surface KP-1608 KP-1608YC
- Kingbright 2.5 V Green LED 0603 Surface KP-1608 KP-1608SGC
- Kingbright 2.5 V Green LED 0603 Surface KP-1608 KP-1608CGCK
- Kingbright 4.1 V Green LED 0603 Surface KP-1608 KP-1608ZGC
- Kingbright 4 V Blue LED 0603 Surface KP-1608 KP-1608QBC-D
- Kingbright 2.1 V Green LED 2012 Surface KP-2012 KP-2012MGC
- Kingbright 2.1 V Green LED 3216 Surface KP-3216 KP-3216MGC
